Rectangular Connector Contacts

Results: 3
Packaging
BagCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Pin or Socket
Non-GenderedPin
Contact Finish
GoldTin
Contact Finish Thickness
8.00µin (0.203µm)16.0µin (0.41µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
5034290000
5034290000
CONN 26-30AWG CRIMP TIN
Molex
71,783
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.01665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStampedNon-GenderedCrimp26-30 AWGTin16.0µin (0.41µm)
CONN 26-30AWG CRIMP GOLD
5034291000
CONN 26-30AWG CRIMP GOLD
Molex
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-KeyStampedNon-GenderedCrimp26-30 AWGGold8.00µin (0.203µm)
1.5 WB CONN. PLUG TERMINAL
5034291100
1.5 WB CONN. PLUG TERMINAL
Molex
0
In Stock
Obsolete
Bag
ObsoleteStampedPinCrimp26-30 AWGGold8.00µin (0.203µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.