Rectangular Connector Contacts
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,764 In Stock | Active | - | Bulk | Active | - | Socket | Crimp | 14-20 AWG | Tin | - | |||
9,542 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | - | Socket | Crimp | 14-18 AWG | Tin | - | |||
7,586 In Stock | Active | - | Bulk | Active | - | Split Pin | Crimp | 14-20 AWG | Tin | - | |||
7,132 In Stock | Active | - | Bulk | Active | - | Socket | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
2,913 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | - | Pin | Crimp | 14-18 AWG | Tin | - | |||
1,552 In Stock | Active | - | Bulk | Active | - | Pin | Crimp | 14-20 AWG | Tin | - | |||
204 In Stock | 1 : $1.86000 Bulk | - | Bulk | Active | - | Split Pin | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
9,568 In Stock | Active | - | Bulk | Active | - | Split Pin | Crimp | 14-20 AWG | Tin | - | |||
7,794 In Stock | Active | - | Bulk | Active | - | Socket | Crimp | 14-20 AWG | Tin | - | |||
6,895 In Stock | Active | - | Bulk | Active | - | Socket | Crimp | 14-20 AWG | Tin | - | |||
6,356 In Stock | Active | - | Bulk | Active | - | Pin | Crimp | 14-20 AWG | Tin | - | |||
5,282 In Stock | Active | - | Bulk | Active | - | Split Pin | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
4,306 In Stock | Active | - | Bulk | Active | - | Pin | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
1,110 In Stock | Active | - | Bulk | Active | - | Pin | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
246 In Stock | Active | - | Bulk | Active | - | Pin | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
212 In Stock | Active | - | Bulk | Active | - | Socket | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
268 In Stock | 1 : $2.93000 Bulk | - | Bulk | Active | - | Socket | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
0 In Stock 5,345 Marketplace | 10,000 : $1.63815 Bulk 40 : $2.01000 Box | - | Bulk Box | Obsolete | - | Socket | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
895 In Stock | Active | - | Bulk | Active | - | Pin | Crimp | 14-20 AWG | Tin | - | |||
292 In Stock | Active | - | Bulk | Active | - | Socket | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | - | Split Pin | Crimp | 14-20 AWG | Gold | 30.0µin (0.76µm) |