Rectangular Connector Contacts

Results: 4
Packaging
BagBulk
Wire Gauge
20-24 AWG26-30 AWG
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
CC79x-2630
CC79L-2024-01-F
CONN SOCKET 20-24AWG CRIMP GOLD
Samtec Inc.
16,023
In Stock
1 : $0.45000
Bulk
Bulk
ActiveStampedSocketCrimp20-24 AWGGold3.00µin (0.076µm)
CC79x-2630
CC79L-2024-01-L
CONN SOCKET 20-24AWG CRIMP GOLD
Samtec Inc.
2,543
In Stock
36,000
Factory
1 : $0.48000
Bag
Bag
ActiveStampedSocketCrimp20-24 AWGGold10.0µin (0.25µm)
CC79x-2630
CC79L-2024-01-S
CONN SOCKET 20-24AWG CRIMP GOLD
Samtec Inc.
75,057
In Stock
1 : $0.79000
Bulk
Bulk
ActiveStampedSocketCrimp20-24 AWGGold30.0µin (0.76µm)
CC79x-2630-01-x
CC79L-2630-01-S
CONN SOCKET 26-30AWG CRIMP GOLD
Samtec Inc.
96,378
In Stock
1 : $0.82000
Bag
Bag
ActiveStampedSocketCrimp26-30 AWGGold30.0µin (0.76µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.