Rectangular Connector Contacts

Results: 3
Series
Micro-Lock PLUS 214524Nano-Fit 201447OneBlade 214093
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
PowerStampedStamped, Lubricated
Pin or Socket
Female Blade SocketsPin
Wire Gauge
20-22 AWG26-30 AWG28-30 AWG
Contact Finish Thickness
35.4µin (0.90µm)39.4µin (1.00µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
2014472400
2014472400
NANO-FIT PLUG TML TIN LB 20-22
Molex
6,484
In Stock
1 : $0.21000
Cut Tape (CT)
15,000 : $0.07006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped, Lubricated
Pin
Crimp
20-22 AWG
Tin
100.0µin (2.54µm)
2145241000
2145241000
1.25MLP WTW CRIMP TERMINAL
Molex
25,087
In Stock
1 : $0.10000
Cut Tape (CT)
21,000 : $0.02090
Bulk
Cut Tape (CT)
Bulk
Active
Power
Pin
Crimp
26-30 AWG
Tin
35.4µin (0.90µm)
2140935000
2140935000
ONEBLADE 1.0WB CRIMP TERM SN AWG
Molex
216,706
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Female Blade Sockets
Crimp
28-30 AWG
Tin
39.4µin (1.00µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.