Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1586315-1
CONN SOCKET 18-24AWG CRIMP TIN
TE Connectivity AMP Connectors
105,933
In Stock
1 : $0.10000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Stamped
Socket
Crimp
18-22 AWG
Tin
-
1586314-2
CONN PIN 18-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
35,354
In Stock
1 : $0.42000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
-
Pin
Crimp
18-22 AWG
Gold
30.0µin (0.76µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.