Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
50212-8100
0502128000
CONN SOCKET 24-30AWG CRIMP TIN
Molex
77,532
In Stock
48,000
Factory
100 : $0.02980
Cut Tape (CT)
12,000 : $0.01043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Tin
-
0874210000
0874210000
CONN SOCKET 24-26AWG CRIMP TIN
Molex
134,388
In Stock
1,120,000
Factory
1 : $0.10000
Cut Tape (CT)
20,000 : $0.01439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
24-26 AWG
Tin
98.4µin (2.50µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.