Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
2014472600
2014472600
NANO-FIT PLUG TML 30AU LB 20-22
Molex
55,298
In Stock
1 : $0.36000
Cut Tape (CT)
15,000 : $0.18058
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped, Lubricated
Pin
Crimp
20-22 AWG
Gold
30.0µin (0.76µm)
183024, 282xxx,1-963745
282109-1
CONN TAB 15-18AWG CRIMP TIN
TE Connectivity AMP Connectors
119,244
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Tab
Crimp
15-18 AWG
Tin
-
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.