Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0330000002
0330000002
CONN PIN 16-20AWG CRIMP TIN
Molex
44,891
In Stock
100 : $0.07080
Cut Tape (CT)
7,500 : $0.05216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Blade
Crimp
16-20 AWG
Tin
20.0µin (0.51µm)
33000-1002
0330001002
CONN PIN 16-20AWG CRIMP TIN
Molex
54,451
In Stock
1 : $0.11000
Cut Tape (CT)
7,500 : $0.05661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Blade
Crimp
16-20 AWG
Tin
19.7µin (0.50µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.