Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
3-640252-1
CONN SOCKET 18-24AWG CRIMP TIN
TE Connectivity AMP Connectors
22,184
In Stock
1 : $0.10000
Cut Tape (CT)
7,000 : $0.05408
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
18-24 AWG
Tin
80.0µin (2.03µm)
640252-2
CONN SOCKET 18-24AWG CRIMP TIN
TE Connectivity AMP Connectors
37,018
In Stock
1 : $0.10000
Cut Tape (CT)
6,000 : $0.03192
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
18-24 AWG
Tin
130.0µin (3.30µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.