Rectangular Connector Contacts

Results: 2
Manufacturer
IRISO USA Inc.Molex
Series
13065TMicro-Lock PLUS
Packaging
Cut Tape (CT)Tape & Reel (TR)
Type
-Stamped
Wire Gauge
22 AWG22-26 AWG
Contact Finish Thickness
31.5µin (0.80µm)39.4µin (1.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
IPS-13065T-01A-T
IPS-13065T-01A-T
CONTACT RECEPTACLE CRIMP 22AWG
IRISO USA Inc.
188,395
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22 AWG
Tin
31.5µin (0.80µm)
5055721000
5055721000
CONN SOCKET 22-26AWG CRIMP TIN
Molex
46,110
In Stock
1 : $0.20000
Cut Tape (CT)
15,000 : $0.02291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-26 AWG
Tin
39.4µin (1.00µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.