Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
50394-8051
CONN SOCKET 24-30AWG CRIMP GOLD
Molex
249,806
In Stock
1,000,000
Factory
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06060
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Gold
15.0µin (0.38µm)
66100113722
WR-WTB 2.54MM FEMALE CRIMP TERMI
Würth Elektronik
4,839
In Stock
1 : $0.13000
Cut Tape (CT)
8,000 : $0.04268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-28 AWG
Tin
-
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.