Rectangular Connector Contacts

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
77138-001LF
77138-001LF
CONN SOCKET 26-30AWG CRIMP GOLD
Amphenol ICC (FCI)
7,915
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.03873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
26-30 AWG
Gold
8.00µin (0.203µm)
10044403-101LF
10044403-101LF
CONN SOCKET 22AWG CRIMP GOLD
Amphenol ICC (FCI)
33,477
In Stock
1 : $0.11000
Cut Tape (CT)
20,000 : $0.05671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-24 AWG
Gold
30.0µin (0.76µm)
77138-101LF
77138-101LF
CONN SOCKET 26-30AWG CRIMP GOLD
Amphenol ICC (FCI)
84,014
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
26-30 AWG
Gold
30.0µin (0.76µm)
77138-201LF
77138-201LF
CONN SOCKET 26-30AWG CRIMP GOLD
Amphenol ICC (FCI)
40,000
In Stock
20,000 : $0.04630
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Socket
Crimp
26-30 AWG
Gold
20.0µin (0.51µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.