Rectangular Connector Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Convert From (Adapter End)
Convert To (Adapter End)
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
B4B-PH-TW-S(LF)(SN)
CONN ADAPT PLUG/PLUG 4POS 2MM
JST Sales America Inc.
4,110
In Stock
1 : $0.39000
Bulk
-
Bulk
Active
Plug, Male Pins
Plug, Male Pins
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
B6B-PH-TW-S(LF)(SN)
CONN ADAPT PLUG/PLUG 6POS 2MM
JST Sales America Inc.
1,923
In Stock
1 : $0.44000
Bulk
-
Bulk
Active
Plug, Male Pins
Plug, Male Pins
6
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Showing
of 2

Rectangular Connector Adapters


Rectangular Connectors Adapters are used to convert from one Rectangular connector style to another style whether it is Free Hanging, Panel mount, or Screw mount. Examples include Plugs-Male pins, Receptacle-Female sockets, rectangular connector, or SAE connector with 1 or 2 rows with pitch dimensions of 0.049”, 0.050”, 0.059”, 0.079”, 0.098”, 0.100”, 0.118”, or 0.156”.