Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,439 In Stock | 1 : $0.34000 Bulk | Bulk | Active | Plug | Non-Gendered | 2 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Beige or White | - | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | |||
85,354 In Stock | 1 : $0.10000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
6,605 In Stock | 1 : $0.16000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | ||
22,483 In Stock | 1 : $0.37000 Bulk | Bulk | Active | Plug | Non-Gendered | 4 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Beige or White | - | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | |||
2,652 In Stock | 1 : $0.26000 Bulk | - | Bulk | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |