Results: 0
Manufacturer
Aries ElectronicsAssmann WSW ComponentsCNC TechCWB Electronics Inc.GlenairHarwin Inc.Mill-Max Manufacturing Corp.Omron Electronics Inc-EMC DivPreci-DipSamtec Inc.TE Connectivity ALCOSWITCH SwitchesTE Connectivity AMP Connectors
Series
-*06000625134142150151153160162163
Packaging
BoxBulkTrayTube
Product Status
ActiveObsolete
Connector Type
DIP, DIL - HeaderGrid ArrayHeaderHeader StripPlugSIP, SIL - Header
Contact Type
-ForkedMale PinMating TargetPostPost, ExtendedSlottedSolder CupTurret
Number of Positions
1234566 (2 + 4 Power)7891011
Pitch
0.050" (1.27mm)0.070" (1.78mm)0.079" (2.00mm)0.100" (2.54mm)0.200" (5.08mm)-
Number of Rows
12
Row Spacing
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.200" (5.08mm)0.300" (7.62mm)0.400" (10.16mm)0.600" (15.24mm)0.700" (17.78mm)0.750" (19.05mm)0.800" (20.32mm)0.900" (22.86mm)-
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
SolderWire Wrap
Features
-Cap (Cover)ProgrammableProgrammed
Contact Finish
-GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)50.0µin (1.27µm)137.8µin (3.50µm)200.0µin (5.08µm)-Flash
Color
-Black
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.