Headers, Specialty Pin
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,493 In Stock | 1 : $5.38000 Bulk | - | - | Bulk | Active | SIP, SIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
1,071 In Stock | 1 : $7.54000 Bulk | - | - | Bulk | Active | SIP, SIL - Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
459 In Stock | 1 : $13.55000 Bulk | - | Bulk | Active | Header Strip | Forked | 25 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
7,100 In Stock 348 Factory | Active | - | Tube | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black | |||
293 In Stock | 1 : $3.61000 Bulk | - | Bulk | Active | DIP, DIL - Header | Forked | 25 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
204 In Stock | 1 : $4.07000 Tube | - | Tube | Active | Header | Solder Cup | 8 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
195 In Stock 280 Factory | Active | - | Tube | Active | Header | Post | 8 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black | |||
138 In Stock 307 Factory | Active | - | Tube | Active | Header | Post | 8 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
98 In Stock | 1 : $3.83000 Bulk | - | Bulk | Active | DIP, DIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
88 In Stock 259 Factory | Active | - | Tube | Active | Header | Post | 12 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black |