Headers, Specialty Pin
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $18.16000 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock Check Lead Time | 56 : $11.50893 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Tin-Lead | 200.0µin (5.08µm) | Black | |||
0 In Stock Check Lead Time | 58 : $12.15362 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Tin-Lead | 200.0µin (5.08µm) | Black | |||
0 In Stock Check Lead Time | 56 : $14.39518 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock Check Lead Time | 56 : $14.82250 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock Check Lead Time | 56 : $15.00411 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock Check Lead Time | 56 : $17.40625 Tube | - | Tube | Active | DIP, DIL - Header | Post | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Wire Wrap | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock Check Lead Time | 64 : $18.49672 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Tin-Lead | 200.0µin (5.08µm) | Black | |||
0 In Stock Check Lead Time | 64 : $23.10734 Tube | - | Tube | Active | DIP, DIL - Header | Post, Extended | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black |