Headers, Specialty Pin

Results: 12
Series
142151153
Contact Type
PostPost, Extended
Termination
SolderWire Wrap
Contact Finish
GoldTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
56
In Stock
1 : $17.90000
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
CONN HDR DIP POST 14POS TIN-LEAD
142-90-314-00-591000
CONN HDR DIP POST 14POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
56 : $13.52304
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
CONN HDR DIP POST 14POS TIN-LEAD
142-90-314-00-592000
CONN HDR DIP POST 14POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
58 : $14.31638
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
0
In Stock
Check Lead Time
56 : $15.18179
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
56 : $15.60750
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
56 : $15.82393
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
56 : $16.17714
Tube
Tube
ActiveDIP, DIL - HeaderPost140.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
CONN HDR DIP POST 14POS TIN-LEAD
142-90-314-00-594000
CONN HDR DIP POST 14POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $19.23438
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
0
In Stock
Check Lead Time
64 : $21.46156
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
CONN HDR DIP POST 14POS TIN-LEAD
142-90-314-00-593000
CONN HDR DIP POST 14POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderPost, Extended140.100" (2.54mm)20.300" (7.62mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
Showing
of 12

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.