Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
CONN HDR DIP POST 24POS TIN-LEAD
142-90-624-00-591000
CONN HDR DIP POST 24POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $14.94141
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
0
In Stock
Check Lead Time
64 : $15.29094
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
64 : $15.83484
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
CONN HDR DIP POST 24POS TIN-LEAD
142-90-624-00-593000
CONN HDR DIP POST 24POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $16.03938
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
CONN HDR DIP POST 24POS TIN-LEAD
142-90-624-00-592000
CONN HDR DIP POST 24POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $16.07109
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
0
In Stock
Check Lead Time
64 : $16.09531
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
64 : $16.33203
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
64 : $18.46172
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
64 : $19.31625
Tube
Tube
ActiveDIP, DIL - HeaderPost240.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Check Lead Time
64 : $19.45719
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
CONN HDR DIP POST 24POS TIN-LEAD
142-90-624-00-594000
CONN HDR DIP POST 24POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $23.57344
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Tin-Lead200.0µin (5.08µm)Black
0
In Stock
Check Lead Time
64 : $26.78969
Tube
Tube
ActiveDIP, DIL - HeaderPost, Extended240.100" (2.54mm)20.600" (15.24mm)Through HoleSolder-Gold10.0µin (0.25µm)Black
Showing
of 12

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.