Headers, Specialty Pin

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
CONN HDR DIP POST 24POS TIN-LEAD
142-90-624-00-591000
CONN HDR DIP POST 24POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $12.71016
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
CONN HDR DIP POST 24POS TIN-LEAD
142-90-624-00-592000
CONN HDR DIP POST 24POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $13.70547
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Check Lead Time
64 : $14.13188
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
64 : $15.05281
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
64 : $15.58922
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
64 : $15.84000
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
0
In Stock
Check Lead Time
64 : $18.92734
Tube
Tube
Active
DIP, DIL - Header
Post
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Wire Wrap
-
Gold
10.0µin (0.25µm)
Black
CONN HDR DIP POST 24POS TIN-LEAD
142-90-624-00-594000
CONN HDR DIP POST 24POS TIN-LEAD
Mill-Max Manufacturing Corp.
0
In Stock
Check Lead Time
64 : $23.21625
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Tin-Lead
200.0µin (5.08µm)
Black
0
In Stock
Check Lead Time
64 : $26.71219
Tube
Tube
Active
DIP, DIL - Header
Post, Extended
24
0.100" (2.54mm)
2
0.600" (15.24mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
Showing
of 9

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.