Gold or PdNi +Gold Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
379 In Stock | 1 : $17.88000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.197" (5.00mm) | 2 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | - | 7.5A | 600V | |||
158 In Stock | 1 : $33.81000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 24 | All | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
1,390 In Stock | 1 : $11.35000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.197" (5.00mm) | 2 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
206 In Stock | 1 : $23.63000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
631 In Stock | 1 : $33.03000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 18 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
490 In Stock | 1 : $20.02000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | - | 7.5A | 600V | |||
65 In Stock | 1 : $29.16000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 10 | All | 0.197" (5.00mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Black, Red | 0.433" (11.00mm) | 0.186" (4.72mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
20 In Stock | 1 : $48.42000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 36 | All | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold or PdNi +Gold | 30.0µin (0.76µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V |