Fischer Elektronik Headers, Receptacles, Female Sockets

Results: 6,155
Series
-BL 1BL 10BL 15 SMD_043BL 15 SMD_089BL 16 SMD_067BL 16 SMD_113BL 17 SMDBL 18 141BL 18 219BL 19 141BL 19 219
Packaging
BulkTape & Reel (TR)Tube
Number of Positions
123456789101112
Number of Positions Loaded
123456789101112
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Termination
Press-FitSolder
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)
Operating Temperature
-40°C ~ 163°C-40°C ~ 200°C
Contact Finish - Post
GoldTin
Voltage Rating
60VDC100VDC125VAC150VDC
Stocking Options
Environmental Options
Media
Marketplace Product
6,155Results
Applied FiltersRemove All

Showing
of 6,155
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Current Rating (Amps)
Voltage Rating
BL 1 1 Z
BL 1 1 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.09000
Bulk
Bulk
Active
Header
Female Socket
1
1
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
10,000
Marketplace
10 : $0.12000
Bulk
Bulk
Active
Header
Female Socket
1
1
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BLM KG 1 1 Z
BLM KG 1 1 Z
suitable for male header SLM and
Fischer Elektronik
10,000
Marketplace
10 : $0.13000
Bulk
Bulk
Active
Header
Female Socket
1
1
0.050" (1.27mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 163°C
UL94 V-0
-
-
125VAC
BL 1 2 Z
BL 1 2 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.15000
Bulk
Bulk
Active
Header
Female Socket
2
2
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BL 5 1
BL 5 1
for 0.635 mm and up to 0.85 mm
Fischer Elektronik
10,000
Marketplace
10 : $0.20000
Bulk
Bulk
Active
Header
Female Socket
1
1
0.100" (2.54mm)
1
-
Through Hole
Solder
Gold
-
-40°C ~ 163°C
UL94 V-0
Tin
-
150VDC
BL 1 3 Z
BL 1 3 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.22000
Bulk
Bulk
Active
Header
Female Socket
3
3
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BL 1 4 Z
BL 1 4 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.29000
Bulk
Bulk
Active
Header
Female Socket
4
4
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BLY 1 2
BLY 1 2
FOR 0.5 MM AND UP TO 0.56 MM
Fischer Elektronik
10,000
Marketplace
10 : $0.31000
Bulk
Bulk
Active
Header
Female Socket
2
2
0.079" (2.00mm)
1
-
Through Hole
Solder
Gold
10.0µin (0.25µm)
-40°C ~ 163°C
UL94 V-0
Tin
-
100VDC
10,000
Marketplace
10 : $0.32000
Bulk
Bulk
Active
Header
Female Socket
3
3
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BL 1 5 Z
BL 1 5 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.35000
Bulk
Bulk
Active
Header
Female Socket
5
5
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BL 1 6 Z
BL 1 6 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.41000
Bulk
Bulk
Active
Header
Female Socket
6
6
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
10,000
Marketplace
10 : $0.42000
Bulk
Bulk
Active
Header
Female Socket
4
4
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BLM KG 2 4 Z
BLM KG 2 4 Z
pitch 1.27 x 2.54 mm; suitable f
Fischer Elektronik
10,000
Marketplace
10 : $0.43000
Bulk
Bulk
Active
Header
Female Socket
4
4
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
-
-
-40°C ~ 163°C
UL94 V-0
-
-
125VAC
BL 1 7 Z
BL 1 7 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.47000
Bulk
Bulk
Active
Header
Female Socket
7
7
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BL 1 8 Z
BL 1 8 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.54000
Bulk
Bulk
Active
Header
Female Socket
8
8
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BLM LG 1 3 G
BLM LG 1 3 G
suitable for male header SLM and
Fischer Elektronik
10,000
Marketplace
10 : $0.54000
Bulk
Bulk
Active
Header
Female Socket
3
3
0.050" (1.27mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 163°C
UL94 V-0
-
-
125VAC
BL 1 6 G
BL 1 6 G
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.58000
Bulk
Bulk
Active
Header
Female Socket
6
6
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BLY 1 4
BLY 1 4
FOR 0.5 MM AND UP TO 0.56 MM
Fischer Elektronik
10,000
Marketplace
10 : $0.59000
Bulk
Bulk
Active
Header
Female Socket
4
4
0.079" (2.00mm)
1
-
Through Hole
Solder
Gold
10.0µin (0.25µm)
-40°C ~ 163°C
UL94 V-0
Tin
-
100VDC
BLM KG 1 6 Z
BLM KG 1 6 Z
suitable for male header SLM and
Fischer Elektronik
10,000
Marketplace
10 : $0.63000
Bulk
Bulk
Active
Header
Female Socket
6
6
0.050" (1.27mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 163°C
UL94 V-0
-
-
125VAC
BLM KG 1 4 G
BLM KG 1 4 G
suitable for male header SLM and
Fischer Elektronik
10,000
Marketplace
10 : $0.65000
Bulk
Bulk
Active
Header
Female Socket
4
4
0.050" (1.27mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 163°C
UL94 V-0
-
-
125VAC
BL 2 10 Z
BL 2 10 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $0.68000
Bulk
Bulk
Active
Header
Female Socket
10
10
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
BLM LG 1 4 G
BLM LG 1 4 G
suitable for male header SLM and
Fischer Elektronik
10,000
Marketplace
10 : $0.71000
Bulk
Bulk
Active
Header
Female Socket
4
4
0.050" (1.27mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 163°C
UL94 V-0
-
-
125VAC
BL 5 4
BL 5 4
for 0.635 mm and up to 0.85 mm
Fischer Elektronik
10,000
Marketplace
10 : $0.74000
Bulk
Bulk
Active
Header
Female Socket
4
4
0.100" (2.54mm)
1
-
Through Hole
Solder
Gold
-
-40°C ~ 163°C
UL94 V-0
Tin
-
150VDC
10,000
Marketplace
10 : $0.95000
Bulk
Bulk
Active
Header
Female Socket
6
6
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Gold
10.0µin (0.25µm)
-40°C ~ 163°C
UL94 V-0
Tin
-
60VDC
BL 1 15 Z
BL 1 15 Z
Stamped contact spring (fork con
Fischer Elektronik
10,000
Marketplace
10 : $1.01000
Bulk
Bulk
Active
Header
Female Socket
15
15
0.100" (2.54mm)
1
-
Through Hole
Solder
-
-
-40°C ~ 200°C
UL94 V-0
-
-
125VAC
Showing
of 6,155

Fischer Elektronik Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.