Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,623 In Stock | 1 : $0.59000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
7,700 In Stock | 1 : $0.92000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
2,646 In Stock | 1 : $1.24000 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock Check Lead Time | 12,000 : $0.27874 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 10,400 : $0.36177 Bulk | - | Bulk | Last Time Buy | Receptacle | Female Socket | Board to Board | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 8,800 : $0.42194 Bulk | - | Bulk | Last Time Buy | Receptacle | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock Check Lead Time | 15,200 : $0.42385 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 12,000 : $0.46475 Bulk | - | Bulk | Obsolete | Receptacle | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock Check Lead Time | 10,400 : $0.58446 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 8,800 : $0.64964 Tray | - | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 13 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock Check Lead Time | 9,600 : $0.65876 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock Check Lead Time | 10,800 : $0.72971 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock Check Lead Time | 8,000 : $0.73997 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock Check Lead Time | 150 : $0.76673 Bulk | - | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 2,800 : $0.87750 Tray | - | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 19 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 6,400 : $0.89773 Tray | - | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 18 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 5,600 : $0.98343 Bulk | - | Bulk | Obsolete | Receptacle | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC | |||
0 In Stock | 3,200 : $0.99277 Tray | - | Tray | Obsolete | Receptacle | Female Socket | Board to Board | 17 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.124" (3.14mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 125VAC |