Headers, Receptacles, Female Sockets

Results: 100
Stocking Options
Environmental Options
Media
Exclude
100Results
Applied FiltersRemove All

Showing
of 100
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Current Rating (Amps)
Voltage Rating
990
Marketplace
10 : $2.26000
Bulk
-
Bulk
Active
Header
Precision
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $4.50000
Bulk
-
Bulk
Active
Header
Precision
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $9.67000
Bulk
-
Bulk
Active
Header
Precision
100
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $1.15000
Bulk
-
Bulk
Active
Header
Precision
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $1.17000
Bulk
-
Bulk
Active
Header
Precision
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $1.37000
Bulk
-
Bulk
Active
Header
Precision
14
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $1.52000
Bulk
-
Bulk
Active
Header
Precision
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $1.56000
Bulk
-
Bulk
Active
Header
Precision
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $1.75000
Bulk
-
Bulk
Active
Header
Precision
18
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $1.90000
Bulk
-
Bulk
Active
Header
Precision
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $1.95000
Bulk
-
Bulk
Active
Header
Precision
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $2.14000
Bulk
-
Bulk
Active
Header
Precision
22
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $2.33000
Bulk
-
Bulk
Active
Header
Precision
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $2.53000
Bulk
-
Bulk
Active
Header
Precision
26
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $2.63000
Bulk
-
Bulk
Active
Header
Precision
14
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $2.72000
Bulk
-
Bulk
Active
Header
Precision
28
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $2.91000
Bulk
-
Bulk
Active
Header
Precision
30
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $3.01000
Bulk
-
Bulk
Active
Header
Precision
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $3.11000
Bulk
-
Bulk
Active
Header
Precision
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $3.30000
Bulk
-
Bulk
Active
Header
Precision
34
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $3.38000
Bulk
-
Bulk
Active
Header
Precision
18
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $3.49000
Bulk
-
Bulk
Active
Header
Precision
36
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $3.69000
Bulk
-
Bulk
Active
Header
Precision
38
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
10 : $3.76000
Bulk
-
Bulk
Active
Header
Precision
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
10 : $3.88000
Bulk
-
Bulk
Active
Header
Precision
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
Showing
of 100

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.