Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,930 In Stock | 1 : $0.54000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
42,750 In Stock | 1 : $0.37000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | - | - | 600V | |||
3,170 In Stock | 1 : $0.40000 Tray | - | Tray | Active | Header | Female Socket | Board to Cable/Wire | 2 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | - | - | 600V | |||
2,858 In Stock | 1 : $0.83000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | - | - | 600V | |||
2,045 In Stock | 1 : $1.20000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.250" (6.35mm) | 2 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
54,721 In Stock | 1 : $1.40000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.250" (6.35mm) | 2 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | - | - | 600V | |||
1,934 In Stock | 1 : $0.73000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
4,442 In Stock | 1 : $2.50000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 15 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | - | - | 600V | |||
366 In Stock | Active | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | - | - | 600V | |||
0 In Stock 66 Marketplace Check Lead Time | 1 : $2.04000 Bulk 55 : $1.29000 Bulk | - | Bulk Bulk | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | - | - | 600V | |||
0 In Stock Check Lead Time | 1 : $0.52000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 2 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
0 In Stock Check Lead Time | 1,560 : $0.97182 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
0 In Stock Check Lead Time | 1,600 : $1.21568 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
0 In Stock Check Lead Time | 1,920 : $1.61504 Bulk | - | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 15 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V |