Headers, Receptacles, Female Sockets

Results: 5
Connector Type
ReceptacleReceptacle, Pass Through
Number of Positions
10202580
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
440
Marketplace
1 : $2.96000
Bag
Bag
Active
Receptacle
Female Socket
Board to Board
80
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.279" (7.09mm)
0.118" (3.00mm)
-40°C ~ 105°C
-
Gold
-
-
-
3A
-
2,091
Marketplace
1 : $0.40000
Bag
Bag
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.279" (7.09mm)
0.118" (3.00mm)
-40°C ~ 105°C
-
Tin
-
-
-
3A
-
909
Marketplace
1 : $1.15000
Bag
Bag
Active
Receptacle, Pass Through
Female Socket
Board to Board
25
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.279" (7.09mm)
0.118" (3.00mm)
-40°C ~ 105°C
-
Tin
-
-
-
3A
-
706
Marketplace
1 : $1.29000
Bag
Bag
Active
Receptacle, Pass Through
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.279" (7.09mm)
0.118" (3.00mm)
-40°C ~ 105°C
-
Tin
-
-
-
3A
-
276
Marketplace
1 : $3.22000
Bag
Bag
Active
Receptacle
Female Socket
Board to Board
80
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.279" (7.09mm)
0.118" (3.00mm)
-40°C ~ 105°C
-
Tin
-
-
-
3A
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.