6 0.100" (2.54mm) Headers, Receptacles, Female Sockets

Results: 7
Connector Type
ReceptacleReceptacle, Bottom Entry
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)100.0µin (2.54µm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C
Contact Finish - Post
GoldTin
Features
-Board Hooks
Current Rating (Amps)
2.5A4A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
0022142064
0022142064
CONN RCPT 6POS 0.1 TIN PCB
Molex
3,718
In Stock
1 : $1.05000
Tray
Tray
ActiveReceptacle, Bottom EntryNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
22-18-2061, 22-02-2065
0022022065
CONN RCPT 6POS 0.1 TIN PCB
Molex
1,355
In Stock
1 : $0.74000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
0022027063
0022027063
CONN RCPT 6POS 0.1 TIN PCB
Molex
1,171
In Stock
1 : $0.94000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin---2.5A250VAC
KK 4455 Series
0022182061
CONN RCPT 6POS 0.1 GOLD PCB
Molex
1,045
In Stock
1 : $1.23000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullGold15.0µin (0.38µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
22-17-3062
0022173062
CONN RCPT 6POS 0.1 GOLD PCB
Molex
17,800
In Stock
1 : $1.39000
Tray
Tray
ActiveReceptacle, Bottom EntryNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullGold15.0µin (0.38µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
0038001426
0038001426
CONN RCPT 6POS 0.1 TIN PCB
Molex
1,399
In Stock
1 : $1.66000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 105°CUL94 V-0Tin--Board Hooks4A250VAC
0022172062
0022172062
CONN RCPT 6POS 0.1 GOLD PCB
Molex
816
In Stock
1 : $2.71000
Tray
Tray
ActiveReceptacle, Bottom EntryNon-GenderedBoard to Board or Cable6All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Gold--Board Hooks2.5A250VAC
Showing
of 7

6 0.100" (2.54mm) Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.