Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M20-7870242
CONN RCPT 6POS 0.1 GOLD SMD
Harwin Inc.
5,915
In Stock
1 : $0.93000
Tube
-
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.295" (7.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
10.04mm, 11.63mm
-
-
3A
1000V
M20-7870346
CONN RCPT 6POS 0.1 TIN SMD
Harwin Inc.
7
In Stock
1 : $0.87000
Tube
-
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.295" (7.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
10.04mm, 11.63mm
-
-
3A
1000V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.