Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
774 In Stock | 1 : $2.03000 Tube | - | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 1000V | |||
188 In Stock | 1 : $2.39000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 1000V |