Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
MolexSamtec Inc.
Series
CLIK-Mate 502386SQW
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Style
Board to Board or CableBoard to Cable/Wire
Number of Positions
644
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)39.4µin (1.00µm)
Insulation Color
BlackNatural
Insulation Height
0.215" (5.45mm)0.250" (6.35mm)
Contact Length - Post
0.090" (2.29mm)-
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Features
-Solder Retention
Current Rating (Amps)
1A3.8A per Contact
Voltage Rating
50V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5023860670
5023860670
CONN RCPT 6POS 0.049 TIN SMD R/A
Molex
16,495
In Stock
1 : $0.93000
Cut Tape (CT)
1,200 : $0.42431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Forked
Board to Cable/Wire
6
All
0.049" (1.25mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.215" (5.45mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
SQW-122-01-F-D
SQW-122-01-F-D
CONN RCPT 44POS 0.079 GOLD PCB
Samtec Inc.
23
In Stock
96
Marketplace
146
Factory
1 : $9.53000
Tube
1 : $5.24000
Tube
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
44
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.250" (6.35mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.8A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.