Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
62331421021
62331421021
WR-PHD 1.27 MM DUAL SMT SOCKET H
Würth Elektronik
1,545
In Stock
1 : $3.30000
Cut Tape (CT)
900 : $2.27401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board14All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.181" (4.60mm)--40°C ~ 105°CUL94 V-0Gold--Pick and Place1A100VAC
15251002601000
15251002601000
CONN RCPT 100POS 0.05 SMD R/A
HARTING
275
In Stock
1 : $11.38000
Cut Tape (CT)
560 : $7.49921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board or Cable100All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-Pull--Black0.120" (3.05mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Solder Retention--
15221002601000
15221002601000
CONN RCPT 100POS 0.05 GOLD SMD
HARTING
210
In Stock
1 : $20.38000
Cut Tape (CT)
280 : $13.58489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable100All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.356" (9.05mm)--55°C ~ 125°CUL94 V-0Tin10.8mm ~ 13.8mm-Board Guide, Pick and Place, Solder Retention--
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.