Headers, Receptacles, Female Sockets

Results: 2
Series
ESQTFLE
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Elevated SocketReceptacle
Contact Type
Female SocketForked
Number of Positions
2050
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)
Insulation Height
0.172" (4.37mm)0.680" (17.27mm)
Contact Length - Post
0.170" (4.32mm)-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
-Pick and Place
Current Rating (Amps)
2A per Contact4.5A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
FLE-1xx-01-G-DV
FLE-125-01-G-DV-K-TR
CONN RCPT 50POS 0.05 GOLD SMD
Samtec Inc.
949
In Stock
2,550
Factory
1 : $7.47000
Cut Tape (CT)
850 : $4.66620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Pick and Place
2A per Contact
-
CONN SOCKET 20POS 0.079 GOLD PCB
ESQT-110-02-M-D-680
CONN SOCKET 20POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : $8.34000
Bulk
Bulk
Active
Elevated Socket
Forked
Board to Board or Cable
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.680" (17.27mm)
0.170" (4.32mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.