Headers, Receptacles, Female Sockets

Results: 2
Number of Positions
24
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-102-x2-T-S
SSW-102-02-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
1,590
In Stock
Value Added Item
1 : $0.36000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSW-104-x2-T-S
SSW-104-02-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
295
In Stock
Value Added Item
1 : $0.63000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.