Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-CLIK-Mate 502584
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Cable/Wire
Number of Positions
28
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Fastening Type
Latch HolderPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)Flash
Insulation Color
BeigeBlack
Insulation Height
0.287" (7.30mm)0.299" (7.60mm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Contact Finish - Post
GoldTin
Features
-Pick and Place, Solder Retention
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
4,078
In Stock
1 : $1.49000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250V
5025840270
5025840260
CONN RCPT 2POS 0.059 TIN SMD
Molex
119,214
In Stock
1 : $0.69000
Cut Tape (CT)
900 : $0.47541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
2
All
0.059" (1.50mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.287" (7.30mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
Varies by Wire Gauge
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.