Headers, Receptacles, Female Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPTC062LJBN-RC, PPTC062LJBN
PPTC062LJBN-RC
CONN HDR 12POS 0.1 TIN PCB R/A
Sullins Connector Solutions
2,040
In Stock
1 : $1.10000
Tray
-
-
Tray
Active
Header
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
PPPC062LJBN-RC, PPPC062LJBN
PPPC062LJBN-RC
CONN HDR 12POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
46,005
In Stock
1 : $1.13000
Tray
-
-
Tray
Active
Header
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
RS2-12-G
RS2-12-G
RECEPTACLE STRIP 12P 2.54MM PITC
Adam Tech
2,899
In Stock
1 : $0.64000
Box
-
Box
Active
Receptacle
Forked
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
613012243121
613012243121
WR-PHD 2.54 MM SOCKET HEADER
Würth Elektronik
86
In Stock
1 : $0.88000
Tray
-
Tray
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
-
Black
0.197" (5.00mm)
0.130" (3.30mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.