Headers, Receptacles, Female Sockets

Results: 5
Series
RS1SMC
Packaging
BoxBulk
Connector Type
ReceptacleSocket
Contact Type
Female SocketForked
Number of Positions
23456
Insulation Height
0.335" (8.51mm)-
Contact Length - Post
0.118" (3.00mm)-
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Voltage Rating
100V, 150VDC250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
RS1-02-G
RS1-02-G
RECEPTACLE STRIP 2P 2.54MM PITCH
Adam Tech
16,665
In Stock
1 : $0.22000
Box
Box
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---3A250VAC
RS1-03-G
RS1-03-G
RECEPTACLE STRIP 3P 2.54MM PITCH
Adam Tech
5,460
In Stock
1 : $0.28000
Box
Box
ActiveReceptacleForkedBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---3A250VAC
SMC-1-04-1-GT
SMC-1-04-1-GT
MACHINE PIN SOCKET 4P 2.54MM PIT
Adam Tech
1,326
In Stock
1 : $0.33000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack---55°C ~ 105°CUL94 V-0Tin---3A100V, 150VDC
RS1-05-G
RS1-05-G
RECEPTACLE STRIP 5P 2.54MM PITCH
Adam Tech
2,079
In Stock
1 : $0.39000
Box
Box
ActiveReceptacleForkedBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---3A250VAC
RS1-06-G
RS1-06-G
RECEPTACLE STRIP 6P 2.54MM PITCH
Adam Tech
4,262
In Stock
1 : $0.47000
Box
Box
ActiveReceptacleForkedBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---3A250VAC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.