Headers, Receptacles, Female Sockets

Results: 2
Series
ESQTSQW
Packaging
Tape & Reel (TR)Tube
Connector Type
Elevated SocketReceptacle
Number of Positions
2038
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)
Insulation Height
0.300" (7.62mm)0.310" (7.87mm)
Contact Length - Post
0.148" (3.76mm)-
Features
-Board Guide, Pick and Place
Current Rating (Amps)
3.8A per Contact4.5A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SQW-1xx-01-x-D-VS-(A)
SQW-119-01-F-D-VS-A-P-TR
CONN RCPT 38POS 0.079 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
275 : $6.29938
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Board or Cable38All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.300" (7.62mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.8A per Contact-
CONN SOCKET 20POS 0.079 GOLD PCB
ESQT-120-03-L-S-310
CONN SOCKET 20POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
14 : $7.12286
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable20All0.079" (2.00mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.310" (7.87mm)0.148" (3.76mm)-55°C ~ 125°CUL94 V-0Tin---4.5A per Contact-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.