Headers, Receptacles, Female Sockets

Results: 5
Series
ESQESW
Number of Positions
1040
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)
Insulation Height
0.435" (11.05mm)0.535" (13.60mm)0.635" (16.13mm)
Contact Length - Post
0.090" (2.29mm)0.190" (4.83mm)
Contact Finish - Post
GoldTin
Current Rating (Amps)
5.2A per Contact5.7A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESQ-1xx-12-G-D
ESQ-120-12-G-D
CONN SOCKET 40POS 0.1 GOLD PCB
Samtec Inc.
552
In Stock
1,441
Factory
1 : $11.67000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.435" (11.05mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
5.7A per Contact
550VAC
ESW-120-23-G-D
ESW-120-23-G-D
CONN SOCKET 40POS 0.1 GOLD PCB
Samtec Inc.
227
In Stock
1,541
Factory
1 : $11.93000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.535" (13.60mm)
0.190" (4.83mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
5.2A per Contact
550VAC
ESW-120-33-G-D
ESW-120-33-G-D
CONN SOCKET 40POS 0.1 GOLD PCB
Samtec Inc.
993
In Stock
1,093
Factory
1 : $8.79000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.635" (16.13mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
5.2A per Contact
550VAC
ESW-120-33-L-D
ESW-120-33-L-D
CONN SOCKET 40POS 0.1 GOLD PCB
Samtec Inc.
803
In Stock
41
Factory
1 : $10.80000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.635" (16.13mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
5.2A per Contact
550VAC
ESW-105-12-G-D
ESW-105-12-G-D
CONN SOCKET 10POS 0.1 GOLD PCB
Samtec Inc.
552
In Stock
1,230
Factory
1 : $3.48000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.435" (11.05mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
5.2A per Contact
550VAC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.