if (Model.NotificationsEnabled) { }

Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
16,369
In Stock
1 : $0.56000
Tray
-
-
Tray
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
62004021821
62004021821
WR-PHD 2.00 MM DUAL SOCKET HEADE
Würth Elektronik
38
In Stock
1 : $4.28000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.169" (4.30mm)
0.106" (2.70mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
200VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.