Headers, Receptacles, Female Sockets

Results: 5
Manufacturer
MolexSamtec Inc.Sullins Connector Solutions
Series
-CESMilli-Grid 79109Milli-Grid 87263
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Header, Top or Bottom EntryReceptacleReceptacle, Bottom Entry
Style
Board to BoardBoard to Board or Cable
Number of Positions
2456
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Mounting Type
Surface MountThrough Hole
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-Flash
Insulation Height
0.110" (2.79mm)0.175" (4.45mm)0.183" (4.65mm)0.200" (5.08mm)
Contact Length - Post
0.128" (3.25mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 125°C
Contact Finish - Post
GoldTin
Features
-Board GuidePick and Place
Current Rating (Amps)
1A-
Voltage Rating
125V125VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
23,862
In Stock
1 : $1.01000
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
5
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.183" (4.65mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
9,459
In Stock
1 : $1.09000
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
4
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.183" (4.65mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
Milli-Grid 79109
0791098401
CONN RCPT 4POS 0.079 GOLD SMD
Molex
12,845
In Stock
1 : $1.85000
Cut Tape (CT)
500 : $1.30338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
4
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
1A
125V
0872630623
0872630623
CONN RCPT 6POS 0.079 GOLD SMD
Molex
4,809
In Stock
1 : $0.60000
Tube
Tube
Active
Receptacle, Bottom Entry
Female Socket
Board to Board or Cable
6
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.110" (2.79mm)
-
-55°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
1A
125VAC
CES-102-01-x-S
CES-102-01-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
1,977
In Stock
3,404
Factory
Value Added Item
1 : $0.37000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.128" (3.25mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.