Headers, Receptacles, Female Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
WM17921CT-ND
0791098404
CONN RCPT 10POS 0.079 GOLD SMD
Molex
3,821
In Stock
1 : $2.80000
Cut Tape (CT)
500 : $1.45648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
1A
125V
0791091016
0791091016
CONN RCPT 34POS 0.079 GOLD SMD
Molex
2,098
In Stock
1 : $5.57000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
34
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
125V
0791091014
0791091014
CONN RCPT 30POS 0.079 GOLD SMD
Molex
3,258
In Stock
1 : $4.19000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
30
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
125V
0791098402
0791098402
CONN RCPT 6POS 0.079 GOLD SMD
Molex
1,580
In Stock
1 : $2.81000
Cut Tape (CT)
500 : $1.80952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
1A
125V
79109-0010, 79109-1010
0791091010
CONN RCPT 22POS 0.079 GOLD SMD
Molex
972
In Stock
1 : $3.74000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
22
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
125V
79109-1011
0791091011
CONN RCPT 24POS 0.079 GOLD SMD
Molex
2,218
In Stock
1 : $3.93000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
24
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
125V
79109-1019
0791091019
CONN RCPT 40POS 0.079 GOLD SMD
Molex
2,894
In Stock
1 : $6.64000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
125V
79109-0024, 79109-1024
0791091024
CONN RCPT 50POS 0.079 GOLD SMD
Molex
37
In Stock
1 : $8.51000
Tube
-
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
50
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
1A
125V
Showing
of 8

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.