Headers, Receptacles, Female Sockets

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
Tiger Claw BCS
BCS-105-L-S-TE
CONN RCPT 5POS 0.1 GOLD PCB
Samtec Inc.
1,598
In Stock
533
Factory
Value Added Item
1 : $1.39000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
Tiger Claw BCS
BCS-103-L-D-TE
CONN RCPT 6POS 0.1 GOLD PCB
Samtec Inc.
1,311
In Stock
3,814
Factory
Value Added Item
1 : $1.41000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
Tiger Claw BCS
BCS-106-L-S-TE
CONN RCPT 6POS 0.1 GOLD PCB
Samtec Inc.
1,517
In Stock
505
Factory
Value Added Item
1 : $1.59000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
Tiger Claw BCS
BCS-108-L-S-TE
CONN RCPT 8POS 0.1 GOLD PCB
Samtec Inc.
530
In Stock
2,460
Factory
Value Added Item
1 : $2.00000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.