Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
Sullins Connector SolutionsWürth Elektronik
Series
-WR-PHD
Contact Type
Female SocketForked
Number of Positions
8101540
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Finish - Mating
GoldTin
Insulation Height
0.331" (8.40mm)0.335" (8.51mm)
Contact Length - Post
0.122" (3.10mm)0.126" (3.20mm)
Contact Finish - Post
GoldTin
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
18,765
In Stock
1 : $0.66000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
17,711
In Stock
1 : $0.99000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
15
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
11,472
In Stock
1 : $2.73000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
61301021821
61301021821
CONN HDR 10POS 0.1 GOLD PCB
Würth Elektronik
2,204
In Stock
1 : $0.79000
Tray
Tray
Active
Header
Forked
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.331" (8.40mm)
0.122" (3.10mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.