Headers, Receptacles, Female Sockets

Results: 3
Number of Positions
4816
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CES-1xx-0x-x-S
CES-108-01-T-S
CONN RCPT 8POS 0.1 TIN PCB
Samtec Inc.
2,296
In Stock
793
Factory
Value Added Item
1 : $1.16000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.128" (3.25mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
CES-1xx-0x-x-S
CES-116-01-T-S
CONN RCPT 16POS 0.1 TIN PCB
Samtec Inc.
565
In Stock
717
Factory
Value Added Item
1 : $2.15000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
16
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.128" (3.25mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
CES-104-01-x-S
CES-104-01-T-S
CONN RCPT 4POS 0.1 TIN PCB
Samtec Inc.
564
In Stock
8,159
Factory
Value Added Item
1 : $0.64000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.128" (3.25mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.