Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
XG4H-1031
XG4H-1031
CONN RCPT 10POS 0.1 GOLD PCB
Omron Electronics Inc-EMC Div
1,156
In Stock
4,860
Factory
1 : $3.85000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Latch Holder
Gold
5.90µin (0.150µm)
Black
0.283" (7.19mm)
0.122" (3.10mm)
-55°C ~ 105°C
UL94 V-0
Tin
9.7mm, 10.1mm
-
Polarizing Key
3A
300VAC
SSW-1xx-02-G-S-RA
SSW-105-02-G-S-RA
CONN RCPT 5POS 0.1 GOLD PCB R/A
Samtec Inc.
1,158
In Stock
1,072
Factory
Value Added Item
1 : $1.41000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
5
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.095" (2.41mm)
0.100" (2.54mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.