Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAirBornAirBorn, Inc.Amphenol Aerospace OperationsAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PositronicAmphenol Socapex
Series
-*05561000 Box1001 Box1071502153216001R20412042
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Bottom EntryHeader, BreakawayHeader, ElevatedHeader, Top or Bottom EntryInsertPlugReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, Breakaway
Contact Type
-Center Strip ContactFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerForkedNon-GenderedOuter Shroud ContactSocket
Style
-Board to BoardBoard to Board or CableBoard to Cable/WireBoard to FPC
Number of Positions
122 (Power)344 (2 + 2 Power)4 (Power)566 (2 + 4 Power)6 (4 + 2 Power)6, 8, 10
Number of Positions Loaded
123456789101112
Pitch - Mating
0.010" (0.25mm)0.012" (0.30mm)0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)
Number of Rows
1234568
Row Spacing - Mating
0.030" (0.76mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.09mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.056" (1.42mm)0.057" (1.45mm)0.059" (1.50mm)0.075" (1.91mm)0.079" (2.00mm)
Mounting Type
-Board Cutout, Bottom Mount, Surface Mount, Right AngleBoard Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse MountBoard Cutout, Surface Mount, Right AngleBoard Edge, Cutout; Bottom Mount, Surface Mount, Right AngleBoard Edge, Cutout; Bottom Mount, Surface Mount, Right Angle, Reverse MountBoard Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountBoard Edge, Surface Mount, Right AngleBoard Edge, Surface Mount, Right Angle, Reverse MountBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)
Termination
-CrimpKinked Pin, SolderPress-FitPress-Fit, SolderSolderSolder CupSolder EyeletSolder or Wire WrapSolder, Wire WrapSurface MountWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullScrew LockThreaded
Contact Finish - Mating
-GoldGold or Gold, GXT™Gold or PdNi +GoldGold, GXT™SilverTinTin-Lead
Contact Finish Thickness - Mating
0.59µin (0.015µm)1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)
Insulation Color
-BeigeBlackBlack or GreenBlack, RedBlueBrownGrayGreenNaturalOrangePinkRedViolet
Insulation Height
0.020" (0.52mm)0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.04mm)0.042" (1.06mm)0.045" (1.15mm)0.046" (1.16mm)0.047" (1.20mm)0.049" (1.25mm)
Contact Length - Post
0.024" (0.60mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.051" (1.30mm)0.052" (1.32mm)0.053" (1.35mm)0.054" (1.37mm)0.055" (1.40mm)0.056" (1.42mm)0.057" (1.45mm)0.058" (1.47mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 80°C
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Contact Finish - Post
-AluminumGoldGold, GXT™NickelSilverTinTin AlloyTin-Lead
Mated Stacking Heights
0.9mm1.08mm1.4mm1.58mm1.65mm2mm2.4mm3mm3.1mm, 3.6mm, 3.8mm3.2mm, 3.9mm, 4.6mm, 5.3mm3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm3.6mm, 4.35mm, 4.6mm
Ingress Protection
-IP00IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67
Features
-Blind MatingBlind Mating, Board GuideBlind Mating, Board LockBlock TerminalsBoard GuideBoard Guide, Board LockBoard Guide, Connector Position Assurance (CPA), Solder RetentionBoard Guide, Glow Wire CompliantBoard Guide, Ground Bus (Plane)Board Guide, Mating FlangeBoard Guide, Mating Guide
Current Rating (Amps)
0.2A per Contact0.25A per Contact0.3A0.3A per Contact0.3A Signal, 4A Power0.45A0.5A0.5A per Contact500mA0.75A0.8A per Contact1A
Voltage Rating
10VAC12V24VDC30V30VAC30VAC/DC30VDC30VDC, 40VAC32V32VDC36V48VAC
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.