Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,499 In Stock | 1 : $1.12000 Cut Tape (CT) 5,000 : $0.53219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Forked | Board to Cable/Wire | 10 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | 39.4µin (1.00µm) | Black | 0.063" (1.60mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 30V | |||
29,437 In Stock | 1 : $2.57000 Cut Tape (CT) 5,000 : $1.32495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Forked | Board to Cable/Wire | 16 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | 39.4µin (1.00µm) | Black | 0.063" (1.60mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 30V | |||
24,660 In Stock | 1 : $2.74000 Cut Tape (CT) 5,000 : $1.42532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Forked | Board to Cable/Wire | 18 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | 39.4µin (1.00µm) | Black | 0.063" (1.60mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 30V | |||
24,792 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.33079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Forked | Board to Cable/Wire | 20 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.063" (1.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Solder Retention | Varies by Wire Gauge | 30VAC/DC |