Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
Mill-Max Manufacturing Corp.Samtec Inc.
Series
801CES
Number of Positions
24913
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Height
0.200" (5.08mm)0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)0.128" (3.25mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
4.5A-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CES-102-01-x-S
CES-102-01-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
1,942
In Stock
1,274
Factory
Value Added Item
1 : $0.37000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.128" (3.25mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
3,139
In Stock
Value Added Item
1 : $1.66000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
356
In Stock
Value Added Item
1 : $3.06000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
785
In Stock
Value Added Item
1 : $4.13000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
13
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.