Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Preci-DipSamtec Inc.Sullins Connector Solutions
Series
-831MMS
Packaging
BulkTrayTube
Connector Type
HeaderReceptacleSocket
Style
Board to Board or CableBoard to Board
Number of Positions
1018
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)-Flash
Insulation Height
0.165" (4.20mm)0.175" (4.45mm)0.335" (8.51mm)
Contact Length - Post
0.115" (2.92mm)0.125" (3.18mm)0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A3.9A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
831-8x-0xx-10-001101
831-87-010-10-001101
CONN SOCKET 10POS 0.079 GOLD PCB
Preci-Dip
34,396
In Stock
1 : $1.37000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board10All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A-
11,320
In Stock
1 : $1.10000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
MMS-109-01-x-DV
MMS-109-01-F-DV
CONN RCPT 18POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
233
Factory
Check Lead Time
1 : $4.52000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable18All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.175" (4.45mm)0.115" (2.92mm)-55°C ~ 125°C-Tin---3.9A per Contact-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.