Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
NPPN252FFKP-RC
NPPN252FFKP-RC
CONN HDR 50POS 0.079 GOLD SMD
Sullins Connector Solutions
2,879
In Stock
1 : $4.05000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board50All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGoldFlashBlack0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Gold--Board Guide2A-
PPPN252AFCN-(RC)
NPPN252AFCN-RC
CONN HDR 50POS 0.079 GOLD PCB
Sullins Connector Solutions
825
In Stock
1 : $2.86000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board50All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGoldFlashBlack0.169" (4.30mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---1A-
NPPN252FFKS-RC
NPPN252FFKS-RC
CONN HDR 50POS 0.079 GOLD SMD
Sullins Connector Solutions
980
In Stock
1 : $4.05000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board50All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGoldFlashBlack0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Gold---2A-
PPPN252FJFN-RC
NPPN252FJFN-RC
CONN HDR 50P 0.079 GOLD PCB R/A
Sullins Connector Solutions
0
In Stock
1,000 : $3.40470
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board50All0.079" (2.00mm)20.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.191" (4.85mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---1A-
Showing
1 - 4
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.